Part Details for TRS5-50BLRU by KEMET Corporation
Overview of TRS5-50BLRU by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRS5-50BLRU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y8629
|
Newark | V |Kemet TRS5-50BLRU RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1900 | Buy Now |
DISTI #
44AC7726
|
Newark | Thermostat Switch, Nc, 50Deg C, Axial, Switching Temperature:50°C, Reset Temperature:-, Contact Operation:Normally Closed, Sensor Terminals:Wire Leads, Sensor Housing:-, Contact Rating:550Ma At 140Vac, 550Ma At 200Vdc, Product Rohs Compliant: Yes |Kemet TRS5-50BLRU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3300 / $15.4500 | Buy Now |
DISTI #
399-12215-ND
|
DigiKey | THERMOSTAT 50DEG C SPST-NC MOD Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
294 In Stock |
|
$7.8125 / $10.6500 | Buy Now |
DISTI #
80-TRS5-50BLRU
|
Mouser Electronics | Thermostats 50C 50W 100V Axial L Type Break RoHS: Compliant | 315 |
|
$7.8100 / $10.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
394 Partner Stock |
|
$8.7300 / $9.2400 | Buy Now |
DISTI #
TRS5-50BLRU
|
TTI | Thermostats 50C 50W 100V Axial L Type Break RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 50 Container: Box | Americas - 0 |
|
$7.8100 | Buy Now |