Part Details for TRS5-M10BSR01E by KEMET Corporation
Overview of TRS5-M10BSR01E by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRS5-M10BSR01E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC0512
|
Newark | V Rohs Compliant: Yes |Kemet TRS5-M10BSR01E Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0200 | Buy Now |
DISTI #
399-TRS5-M10BSR01E-ND
|
DigiKey | KEMET, TRS-, TEMPERATURE SENSORS Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
463 In Stock |
|
$14.3556 / $22.2300 | Buy Now |
DISTI #
80-TRS5-M10BSR01E
|
Mouser Electronics | Thermostats -10C 60.5W 140V Brk Axial L Type RoHS: Compliant | 70 |
|
$13.2900 / $22.2200 | Buy Now |
DISTI #
4078632
|
Farnell | THERMAL REED SW, -10DEG C, BREAK, 0.55A RoHS: Compliant Min Qty: 500 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$13.3873 | Buy Now |