Part Details for TRSA-1014/C/1/0 by TE Connectivity
Overview of TRSA-1014/C/1/0 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRSA-1014/C/1/0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ8819
|
Newark | Trsa-1014/C/1/0 |Raychem Te Connectivity TRSA-1014/C/1/0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1250 | Buy Now |
DISTI #
2266-TRSA-1014/C/1/0-ND
|
DigiKey | HEAT SHRINK TUBE, SINGLE WALL, P Min Qty: 1000 Container: Tray MARKETPLACE PRODUCT |
4626 In Stock |
|
$0.1090 | Buy Now |
|
Onlinecomponents.com |
4634 In Stock |
|
$0.1194 / $0.2118 | Buy Now | |
DISTI #
RYCTRSA-1014/C/1/0
|
Interstate Connecting Components | TRSA-1014/C/1/0 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity TRSA-1014/C/1/0
|
PEI Genesis | HEAT SHRINK TUBE SINGLE WALL | 4634 |
|
Buy Now | |
|
Master Electronics |
4634 In Stock |
|
$0.1194 / $0.2118 | Buy Now |