Part Details for TRSA-1015/C/1/5 by TE Connectivity
Overview of TRSA-1015/C/1/5 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRSA-1015/C/1/5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y6994
|
Newark | Trsa-1015/C/1/5 |Te Connectivity TRSA-1015/C/1/5 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TRSA-1015/C/1/5-ND
|
DigiKey | WIRE MARKER HEATSHRINK 5MM GREEN Min Qty: 10000 Lead time: 61 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0794 | Buy Now |
DISTI #
650-TRSA-1015/C/1/5
|
Mouser Electronics | Wire Labels & Markers TRSA-1015/C/1/5 RoHS: Compliant | 0 |
|
$0.0730 / $0.0790 | Order Now |
|
Onlinecomponents.com | TRSA-1015/C/1/5 RoHS: Compliant |
8988 In Stock |
|
$0.1078 / $0.1273 | Buy Now |
DISTI #
RYCTRSA-1015/C/1/5
|
Interstate Connecting Components | TRSA-1015/C/1/5 | 0 |
|
Buy Now | |
|
Master Electronics | TRSA-1015/C/1/5 RoHS: Compliant |
8988 In Stock |
|
$0.1078 / $0.1273 | Buy Now |
Part Details for TRSA-1015/C/1/5
TRSA-1015/C/1/5 CAD Models
TRSA-1015/C/1/5 Part Data Attributes:
|
TRSA-1015/C/1/5
TE Connectivity
Buy Now
|
Compare Parts:
TRSA-1015/C/1/5
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |