Part Details for TRUSB5A15GY-BOX by Arrow Hart
Overview of TRUSB5A15GY-BOX by Arrow Hart
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRUSB5A15GY-BOX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75102850
|
RS | 5.0A USB Type A DUPLEX RECP 15A 125V GY | Arrow Hart TRUSB5A15GY-BOX Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$54.9000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$39.7500 / $78.5000 | Buy Now |