-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH5706
|
Newark | Dc-Dc Converter, 2 O/P, 1W Rohs Compliant: Yes |Traco Power TRV 1-0521M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4100 / $14.9000 | Buy Now |
DISTI #
74AH2936
|
Newark | Dc-Dc Converter, 2 O/P, 1W, Power Supply Applications:Ite & Medical, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:100Ma, Output Voltage - Output 2:-5V Rohs Compliant: Yes |Traco Power TRV 1-0521M RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4100 / $13.0000 | Buy Now |
DISTI #
1951-TRV1-0521M-ND
|
DigiKey | DC DC CONVERTER +/-5V 1W Min Qty: 1 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.7471 / $16.0100 | Buy Now |
DISTI #
495-TRV1-0521M
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W 4.5-5.5Vin +/-5V 100mA SIP Iso RoHS: Compliant | 0 |
|
$12.5800 / $15.4000 | Order Now |
DISTI #
72002104
|
RS | DC-DC Converter, Encapsulated, 1W, 5,-5V, 0.1A, 4.5-5.5V In, TRV 1M Series | TRACO Power TRV 1-0521M RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$13.0900 / $15.4000 | RFQ |
DISTI #
TRV1-0521M
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 5VDC, Uout2: -5VDC, SIP9 Min Qty: 1 | 0 |
|
$14.1200 / $15.3400 | RFQ |
|
Neutron USA | Isolated DC/DC Converters 1W 4.5-5.5Vin +/-5V 100mA SIP Iso | 0 |
|
$72.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy