-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH5711
|
Newark | Dc-Dc Converter, 12V, 0.083A Rohs Compliant: Yes |Traco Power TRV 1-1212M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0600 / $14.4700 | Buy Now |
DISTI #
74AH2941
|
Newark | Dc-Dc Converter, 12V, 0.083A, Power Supply Applications:Ite & Medical, Input Ratio:2:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:83Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Traco Power TRV 1-1212M RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8200 / $12.3800 | Buy Now |
DISTI #
1951-TRV1-1212M-ND
|
DigiKey | DC DC CONVERTER 12V 996MW Min Qty: 1 Lead time: 21 Weeks Container: Tube |
158 In Stock |
|
$12.1810 / $15.3000 | Buy Now |
DISTI #
495-TRV1-1212M
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W 9.6-14.4Vin 12V 83mA SIP Iso RoHS: Compliant | 3 |
|
$12.0900 / $14.8000 | Buy Now |
DISTI #
72002109
|
RS | DC-DC Converter, Encapsulated, 1W, 12V, 0.083A, 9.6-14.4V In, TRV 1M Series | TRACO Power TRV 1-1212M RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4800 / $14.6900 | RFQ |
DISTI #
TRV1-1212M
|
TME | Converter: DC/DC, 1W, Uin: 9.6÷14.4V, Uout: 12VDC, Iout: 83mA, SIP9 Min Qty: 1 | 0 |
|
$13.4500 / $14.6000 | RFQ |
|
Neutron USA | Isolated DC/DC Converters 1W 9.6-14.4Vin 12V 83mA SIP Iso | 50 |
|
$71.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy