-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2948
|
Newark | Dc-Dc Converter, 12V, 0.083A, Power Supply Applications:Ite & Medical, Input Ratio:2:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:83Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Traco Power TRV 1-1512M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$12.9200 / $15.5100 | Buy Now |
DISTI #
85AH5718
|
Newark | Dc-Dc Converter, 12V, 0.083A Rohs Compliant: Yes |Traco Power TRV 1-1512M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3300 / $15.9600 | Buy Now |
DISTI #
1951-TRV1-1512M-ND
|
DigiKey | DC DC CONVERTER 12V 996MW Min Qty: 1 Lead time: 21 Weeks Container: Tube |
15 In Stock |
|
$12.9669 / $15.8500 | Buy Now |
DISTI #
495-TRV1-1512M
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W 12-18Vin 12V 83mA SIP Iso RoHS: Compliant | 0 |
|
$13.9600 / $16.3400 | Order Now |
DISTI #
72002116
|
RS | DC-DC Converter, Encapsulated, 1W, 12V, 0.083A, 12-18V In, TRV 1M Series | TRACO Power TRV 1-1512M RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$13.8900 / $16.3400 | RFQ |
DISTI #
TRV1-1512M
|
TME | Converter: DC/DC, 1W, Uin: 12÷18V, Uout: 12VDC, Iout: 83mA, SIP9, PCB Min Qty: 1 | 4 |
|
$14.6900 / $15.9700 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 1W 12-18Vin 12V 83mA SIP Iso | 24 |
|
$71.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy