Part Details for TS 20/024 by Intel Corporation
Overview of TS 20/024 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS 20/024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS20/024
|
TME | Transformer: mains, 20VA, 230VAC, 7.5V, 7.5V, 1.4A, 1.4A, screw type Min Qty: 1 | 2 |
|
$14.2200 / $16.3600 | Buy Now |