Part Details for TS 40/043 by Intel Corporation
Overview of TS 40/043 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS 40/043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS40/043
|
TME | Transformer: mains, 40VA, 230VAC, 18V, 18V, 1.1A, 1.1A, screw type Min Qty: 1 | 16 |
|
$18.8200 / $21.7900 | Buy Now |