Part Details for TS 50/018 by Intel Corporation
Overview of TS 50/018 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS 50/018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS50/018
|
TME | Transformer: mains, 50VA, 230VAC, 115V, 420mA, Leads: solder lugs Min Qty: 1 | 9 |
|
$21.2800 / $24.6400 | Buy Now |