Part Details for TS 6/21 by Intel Corporation
Overview of TS 6/21 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS 6/21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS6/21
|
TME | Transformer: mains, 6VA, 230VAC, 8.5V, 8.5V, 280mA, 280mA, IP00 Min Qty: 1 | 4 |
|
$8.2500 / $9.5600 | Buy Now |