Part Details for TS 70/002 by Intel Corporation
Overview of TS 70/002 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS 70/002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS70/002
|
TME | Transformer: mains, 70VA, 230VAC, 12V, 12V, 2.9A, 2.9A, screw type Min Qty: 1 | 3 |
|
$31.9900 / $37.0700 | Buy Now |