Part Details for TS-1001T-AC05016 by XUNPU
Overview of TS-1001T-AC05016 by XUNPU
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1001-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors, POMM, / | |
2SD1001-T1-AY | Renesas Electronics Corporation | Small Signal Bipolar Transistors, POMM, / | |
G846A101001T2HR | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 1.0mm Pitch Right Angle SMT,1x10Pin,Matte Tin,NY9T,Color-Black |
Price & Stock for TS-1001T-AC05016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Without 50mA 6mm 100M 50000 Times 12V 1.6N 3.5mm 5mm Rectangle button Standing paste SPST SMD Tactile Switches ROHS | 1710 |
|
$0.0217 / $0.0228 | Buy Now |