Part Details for TS-1001V-AR04316 by XUNPU
Overview of TS-1001V-AR04316 by XUNPU
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7S721001VCBG#AC0 | Renesas Electronics Corporation | RTOS MPU with 10MB of On-chip RAM | |
R7S721001VLBG#AC0 | Renesas Electronics Corporation | RTOS MPU with 10MB of On-chip RAM | |
R7S721001VLBG#AC1 | Renesas Electronics Corporation | RTOS MPU with 10MB of On-chip RAM |
Price & Stock for TS-1001V-AR04316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | With bracket 50mA 6mm 100M 50000 Times 12V 160gf 3mm 4.3mm Rectangle button Horizontal Plug SPST Plugin Tactile Switches ROHS | 389 |
|
$0.0247 / $0.0447 | Buy Now |