Part Details for TS-1002-04526 by XUNPU
Overview of TS-1002-04526 by XUNPU
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100201SCX | Rochester Electronics LLC | 100201 - OR/NOR Gate, 100K Series, 1-Func, 2-Input, ECL, PDSO8 | |
8501002YC | Rochester Electronics LLC | Microprocessor, 16-Bit, 6MHz, CMOS, CQFP68, CERAMIC, QFP-68 | |
IXF1002ED-G | Rochester Electronics LLC | IXF1002ED - Dual Port Gigabit Ethernet Controller |
Price & Stock for TS-1002-04526
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 6mm 4.5mm Round Button 50mA Direct Insert 6mm SPST 12V Plugin6x6mm Tactile Switches ROHS | 19 |
|
$0.0228 / $0.0409 | Buy Now |
Part Details for TS-1002-04526
TS-1002-04526 CAD Models
TS-1002-04526 Part Data Attributes
|
TS-1002-04526
XUNPU
Buy Now
|
Compare Parts:
TS-1002-04526
XUNPU
|
Samacsys Manufacturer | XUNPU |