There are no models available for this part yet.
Overview of TS-1002-06026 by XUNPU
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100201SCX | Rochester Electronics LLC | 100201 - OR/NOR Gate, 100K Series, 1-Func, 2-Input, ECL, PDSO8 | |
8501002YC | Rochester Electronics LLC | Microprocessor, 16-Bit, 6MHz, CMOS, CQFP68, CERAMIC, QFP-68 | |
IXF1002ED-G | Rochester Electronics LLC | IXF1002ED - Dual Port Gigabit Ethernet Controller |
Price & Stock for TS-1002-06026 by XUNPU
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 6mm 6mm Round Button 50mA Direct Insert 6mm SPST 12V Plugin6x6mm Tactile Switches ROHS | 520 |
|
$0.0229 / $0.0438 | Buy Now |
CAD Models for TS-1002-06026 by XUNPU
Part Data Attributes for TS-1002-06026 by XUNPU
TS-1002-06026
XUNPU
|
|
---|---|
Samacsys Manufacturer
|
XUNPU
|
Want to compare parts?
-
TS-1002-06026XUNPUVS
-