Part Details for TS-1002-AR07026 by XUNPU
Overview of TS-1002-AR07026 by XUNPU
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100201SCX | Rochester Electronics LLC | 100201 - OR/NOR Gate, 100K Series, 1-Func, 2-Input, ECL, PDSO8 | |
8501002YC | Rochester Electronics LLC | Microprocessor, 16-Bit, 6MHz, CMOS, CQFP68, CERAMIC, QFP-68 | |
IXF1002ED-G | Rochester Electronics LLC | IXF1002ED - Dual Port Gigabit Ethernet Controller |
Price & Stock for TS-1002-AR07026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Without 50mA 6mm 100M 100000 Times 260gf 12V 6mm 7mm Round Button Direct Insert SPST Plugin Tactile Switches ROHS | 137 |
|
$0.0131 / $0.0274 | Buy Now |