Part Details for TS-1003-BR06516 by XUNPU
Overview of TS-1003-BR06516 by XUNPU
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100324FM/B | Rochester Electronics | 100324 - TTL to ECL Translator, 6 Func, Inverted Output, ECL | |
100331/VYA | Rochester Electronics LLC | 100331 - 100K Series, Low Power Triple D-Type Flip-Flop - Dual marked (5962-9153601VYA) - SPACE-LEVEL LOGIC | |
100355QI | Rochester Electronics LLC | D Latch, 100K Series, 1-Func, Low Level Triggered, 4-Bit, Complementary Output, ECL, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 |
Price & Stock for TS-1003-BR06516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Without 50mA 12mm 100M 100000 Times 12V 160gf 12mm 6.5mm Round Button Direct Insert SPST Plugin Tactile Switches ROHS | 160 |
|
$0.0283 / $0.0626 | Buy Now |