There are no models available for this part yet.
Overview of TS-1003-BR08016 by XUNPU
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100324FM/B | Rochester Electronics | 100324 - TTL to ECL Translator, 6 Func, Inverted Output, ECL | |
100331/VYA | Rochester Electronics LLC | 100331 - 100K Series, Low Power Triple D-Type Flip-Flop - Dual marked (5962-9153601VYA) - SPACE-LEVEL LOGIC | |
100355QI | Rochester Electronics LLC | D Latch, 100K Series, 1-Func, Low Level Triggered, 4-Bit, Complementary Output, ECL, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 |
Price & Stock for TS-1003-BR08016 by XUNPU
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | Without 50mA 12mm 100M 100000 Times 12V 160gf 12mm 8mm Round Button Direct Insert SPST Plugin Tactile Switches ROHS | 273 |
|
$0.0317 / $0.0577 | Buy Now |