Part Details for TS-1003S-05526 by XUNPU
Overview of TS-1003S-05526 by XUNPU
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1003S030-DB | Renesas Electronics Corporation | ADC1003S030 demo board | |
7M1003S35C | Renesas Electronics Corporation | 64K X 8 DUAL-PORT MODULE | |
ADC1003S040TS-C18 | Renesas Electronics Corporation | Single 10 bits ADC up to 40 Msps, with voltage regulator |
Price & Stock for TS-1003S-05526
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 12mm 5.5mm Round Button 50mA Standing paste 12mm SPST 12V SMD12x12mm Tactile Switches ROHS | 458 |
|
$0.0369 / $0.0670 | Buy Now |
Part Details for TS-1003S-05526
TS-1003S-05526 CAD Models
TS-1003S-05526 Part Data Attributes
|
TS-1003S-05526
XUNPU
Buy Now
|
Compare Parts:
TS-1003S-05526
XUNPU
|
Samacsys Manufacturer | XUNPU |