Part Details for TS-1005A-AR07026 by XUNPU
Overview of TS-1005A-AR07026 by XUNPU
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1005-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors, POMM, / | |
9FGV1005A004LTGI8 | Renesas Electronics Corporation | Programmable PhiClock™ Generator | |
RAA271005A4HBG#AC0 | Renesas Electronics Corporation | Automotive 11ch Safe SoC PMIC with Extremely Low Quiescent Current |
Price & Stock for TS-1005A-AR07026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | With bracket 50mA 6mm 100M 260gf 12V 6mm 7mm Round Button Horizontal attachment SPST SMD Tactile Switches ROHS | 487 |
|
$0.0443 / $0.0990 | Buy Now |