Part Details for TS-1005AF-AR06026 by XUNPU
Overview of TS-1005AF-AR06026 by XUNPU
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS-1005AF-AR06026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | With bracket 50mA 6mm 100M 260gf 12V 6mm 6mm Round Button Horizontal attachment SPST SMD Tactile Switches ROHS | 500 |
|
$0.0462 / $0.0925 | Buy Now |