Part Details for TS-1006D-BR16026 by XUNPU
Overview of TS-1006D-BR16026 by XUNPU
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS-1006D-BR16026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 50mA 6mm 100M 100000 Times 260gf 12V 6mm 16mm Round Button Straight SPST Plugin Tactile Switches ROHS | 190 |
|
$0.0248 / $0.0555 | Buy Now |