Part Details for TS-1009B-04526 by XUNPU
Overview of TS-1009B-04526 by XUNPU
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10045267-101LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, Header, Right Angle, Press-Fit, 3 Pair, 8 Column, 72 Position, 2.00mm (0.079in) Pitch | |
10045266-101LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, 3-Pair, 72 -position, 2mm pitch, 8 column, 2 Walls, Right Angle Header. | |
F52L1A7A111009B100 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 5.04mm, Vertical, NON-ZIF, 9 position, with Mylar |
Price & Stock for TS-1009B-04526
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Plugin4.5x4.5mm Tactile Switches ROHS | 955 |
|
$0.0255 / $0.0477 | Buy Now |
Part Details for TS-1009B-04526
TS-1009B-04526 CAD Models
TS-1009B-04526 Part Data Attributes
|
TS-1009B-04526
XUNPU
Buy Now
|
Compare Parts:
TS-1009B-04526
XUNPU
|
Samacsys Manufacturer | XUNPU |