Part Details for TS-1009S-04326 by XUNPU
Overview of TS-1009S-04326 by XUNPU
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS-1009S-04326
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 4.5mm 4.3mm Round Button 50mA Brick nogging 4.5mm SPST 12V SMD4.5x4.8mm Tactile Switches ROHS | 1280 |
|
$0.0267 / $0.0478 | Buy Now |
Part Details for TS-1009S-04326
TS-1009S-04326 CAD Models
TS-1009S-04326 Part Data Attributes:
|
TS-1009S-04326
XUNPU
Buy Now
|
Compare Parts:
TS-1009S-04326
XUNPU
|
Samacsys Manufacturer | XUNPU |