Part Details for TS-1010DGS-BR05026 by XUNPU
Overview of TS-1010DGS-BR05026 by XUNPU
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS-1010DGS-BR05026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 50mA 12mm 100M 100000 Times 260gf 12V 12mm 5mm Round Button Brick nogging SPST SMD Tactile Switches ROHS | 465 |
|
$0.0584 / $0.1045 | Buy Now |