Part Details for TS-1012A-AC05026 by XUNPU
Overview of TS-1012A-AC05026 by XUNPU
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADMV1012AEZ-R7 | Analog Devices | 18/23GHz GaAs D/C | |
LT1012ACS8#PBF | Analog Devices | pA In C, uV Offset, L N Op Amp | |
LT1012ACS8#TRPBF | Analog Devices | pA In C, uV Offset, L N Op Amp |
Price & Stock for TS-1012A-AC05026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Without 50mA 6mm 100M 50000 Times 260gf 12V 3.6mm 5mm Rectangle button Horizontal attachment SPST SMD Tactile Switches ROHS | 458 |
|
$0.0228 / $0.0409 | Buy Now |