There are no models available for this part yet.
Overview of TS-1045AD-A12B2-D2 by Yuandi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TS-1045AD-A12B2-D2 by Yuandi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | With bracket 7.1mm 9.5mm 50mA Round Button SPST 7.5mm 100M 100000 Times 12V 180gf SMD6x6mm Tactile Switches ROHS | 495 |
|
$0.0628 / $0.1130 | Buy Now |