Part Details for TS-1061-B3D4 by Yuandi
Overview of TS-1061-B3D4 by Yuandi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
106137-HMC695LP4 | Analog Devices | HMC695LP4 Evaluation PCB | |
106137-HMC443LP4 | Analog Devices | HMC443LP4 Evaluation PCB | |
106137-HMC444LP4 | Analog Devices | HMC444LP4 Evaluation PCB |
Price & Stock for TS-1061-B3D4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3mm 1.7mm Rectangle button 4.6mm SPST Tactile Switches ROHS | 1333 |
|
$0.0945 / $0.1773 | Buy Now |