Part Details for TS-1064S-A1B3-D4 by Yuandi
Overview of TS-1064S-A1B3-D4 by Yuandi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-064STLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 6 Position, 3.2mm Kink Tail (30u\\ Gold) plating, GW Compatible LCP, Natural Color,Tape and Reel without cap. | |
10127721-064SLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 6 Position, 3.2mm Kink Tail (30u\\ Gold) plating, GW Compatible LCP, Natural Color,Tray Packing. | |
10127721-064SRLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 6 Position, 3.2mm Kink Tail (30u\\ Gold) plating, GW Compatible LCP, Natural Color,Tape and Reel with cap. |
Price & Stock for TS-1064S-A1B3-D4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Without 50mA 3mm 100M 100000 Times 12V 250gf 2.5mm 1.5mm Round Button Standing paste SPST SMD Tactile Switches ROHS | 550 |
|
$0.0912 / $0.1278 | Buy Now |