There are no models available for this part yet.
Overview of TS-1070A-B3D2 by Yuandi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1070ARTZ-REEL7 | Analog Devices | 6-Pin -48V Hot Swap Controller |
Price & Stock for TS-1070A-B3D2 by Yuandi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 3.25mm 2.5mm Oval button 4.2mm SPST 250gf Tactile Switches ROHS | 2972 |
|
$0.0330 / $0.0634 | Buy Now |