There are no models available for this part yet.
Overview of TS-1080S-A2B3-D2 by Yuandi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADAF1080SDZ | Analog Devices | EVAL BOARD |
Price & Stock for TS-1080S-A2B3-D2 by Yuandi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | Without 50mA 6.4mm 100M 200000 Times 12V 250gf 6.2mm 2.7mm Round Button Standing paste SPST SMD Tactile Switches ROHS | 5470 |
|
$0.0263 / $0.0496 | Buy Now |