Part Details for TS-1086E-AC03526 by XUNPU
Overview of TS-1086E-AC03526 by XUNPU
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS-1086E-AC03526
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 50mA 4.6mm 100M 50000 Times 260gf 12V 1.82mm 3.5mm Rectangle button Horizontal attachment SPST SMD Tactile Switches ROHS | 31217 |
|
$0.0247 / $0.0459 | Buy Now |