Part Details for TS-1087S-01726 by XUNPU
Overview of TS-1087S-01726 by XUNPU
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC1087-SX | Analog Devices | 2-20GHz 6W Distributed pow amp |
Price & Stock for TS-1087S-01726
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 5.2mm 1.7mm Round Button 50mA Standing paste 5.2mm SPST 12V SMD5.2x5.2mm Tactile Switches ROHS | 3427 |
|
$0.0191 / $0.0330 | Buy Now |
Part Details for TS-1087S-01726
TS-1087S-01726 CAD Models
TS-1087S-01726 Part Data Attributes
|
TS-1087S-01726
XUNPU
Buy Now
|
Compare Parts:
TS-1087S-01726
XUNPU
|
Samacsys Manufacturer | XUNPU |