There are no models available for this part yet.
Overview of TS-1087S-AR01616 by XUNPU
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC1087-SX | Analog Devices | 2-20GHz 6W Distributed pow amp |
Price & Stock for TS-1087S-AR01616 by XUNPU
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | Without 50mA 5.1mm 100M 100000 Times 12V 160gf 5.1mm 1.6mm Round Button Standing paste SPST SMD Tactile Switches ROHS | 7892 |
|
$0.0143 / $0.0287 | Buy Now |