Part Details for TS-1087S-AR02516 by XUNPU
Overview of TS-1087S-AR02516 by XUNPU
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC1087-SX | Analog Devices | 2-20GHz 6W Distributed pow amp |
Price & Stock for TS-1087S-AR02516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Without 50mA 5.1mm 100M 100000 Times 12V 160gf 5.1mm 2.5mm Round Button Standing paste SPST SMD Tactile Switches ROHS | 2374 |
|
$0.0180 / $0.0332 | Buy Now |