Part Details for TS-1091C-A1B3-D2 by Yuandi
Overview of TS-1091C-A1B3-D2 by Yuandi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT1091C-EL-E | Renesas Electronics Corporation | Pch Single Power Mosfet -20V -1.5A 175Mohm Cmfpak6 |
Price & Stock for TS-1091C-A1B3-D2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Without 4.5mm 3.8mm Round Button Horizontal attachment SPST 4.5mm 250gf SMD Tactile Switches ROHS | 813 |
|
$0.0324 / $0.0610 | Buy Now |