There are no models available for this part yet.
Overview of TS-1091C-A4B3-D2 by Yuandi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1091CN8#PBF | Analog Devices | 1, 2, 6 & 8 Ch, 10-B Serial I/ | |
HAT1091C-EL-E | Renesas Electronics Corporation | Pch Single Power Mosfet -20V -1.5A 175Mohm Cmfpak6 |
Price & Stock for TS-1091C-A4B3-D2 by Yuandi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | Without 4.5mm 5mm Round Button Horizontal attachment SPST 4.5mm 250gf SMD Tactile Switches ROHS | 1071 |
|
$0.0323 / $0.0590 | Buy Now |