Part Details for TS-1094-A16B2-D1 by Yuandi
Overview of TS-1094-A16B2-D1 by Yuandi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1094ACN#PBF | Analog Devices | 1, 2, 6 & 8 Ch, 10-B Serial I/ | |
EV1HMC1094LP3 | Analog Devices | EVALUATION PCB ASSEMBLY | |
DC1094A | Analog Devices | LTC4095EDC Demo Board |
Price & Stock for TS-1094-A16B2-D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Without 50mA 12mm 100M 100000 Times 12V 180gf 12mm 13mm Round Button Direct Insert SPST Plugin-4P12x12mm Tactile Switches ROHS | 750 |
|
$0.0370 / $0.0647 | Buy Now |