Part Details for TS-1095-A16B2-D1 by Yuandi
Overview of TS-1095-A16B2-D1 by Yuandi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC1095LP4E | Analog Devices | 0.5 dB LSB 6-Bit dig atten 75 | |
DC1095A | Analog Devices | LTC3538EDCB - 800mA Synchronou | |
110957-HMC453ST89 | Analog Devices | HMC453ST89 Evaluation PCB, 400 |
Price & Stock for TS-1095-A16B2-D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Without 6mm 13mm Round Button Direct Insert SPST 6mm 180gf Plugin Tactile Switches ROHS | 155 |
|
$0.0222 / $0.0389 | Buy Now |