Part Details for TS-11042-CY by BOYD Laconia
Overview of TS-11042-CY by BOYD Laconia
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-811042250LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 4 Positions, 2.54mm (0.100in) Pitch. | |
G86110426D1HR | Amphenol Communications Solutions | 2.0pitch BMI 1X4 Right Angle FAN connector | |
90311-042LF | Amphenol Communications Solutions | Crimp-to-Wire Housing, Double Row, Pol. w/Latch, 42 Position |
Price & Stock for TS-11042-CY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59-TS-11042-CY-ND
|
DigiKey | TS-11042-CY,REV 0,00,04(GP) Min Qty: 1771 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3680 | Buy Now |
|
Future Electronics | Hardware Clip RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Container: Box | 0Box |
|
$0.3600 | Buy Now |
|
Bisco Industries | 316 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3869 / $0.5640 | Buy Now |