Part Details for TS-1110U2A-052C-03 by Hooya Electronics
Overview of TS-1110U2A-052C-03 by Hooya Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1052CSW#TRPBF | Analog Devices | Zero-Drift Op Amp | |
LTC2052CGN#TRPBF | Analog Devices | 4x Zero-Drift Op Amps | |
LTC2052CS#PBF | Analog Devices | 4x Zero-Drift Op Amps |
Price & Stock for TS-1110U2A-052C-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 6.2mm 5.2mm 50mA 6.4mm 100M 300000 times 180gf 12V SMD Tactile Switches ROHS | 200 |
|
$0.0477 / $0.0504 | Buy Now |