Part Details for TS-1114CE-C by Hooya Electronics
Overview of TS-1114CE-C by Hooya Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS-1114CE-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.8mm 3.5mm 4.6mm Plugin Tactile Switches ROHS | 482 |
|
$0.0489 / $0.0931 | Buy Now |