Part Details for TS-1178-E by Hooya Electronics
Overview of TS-1178-E by Hooya Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
117810-HMC460LC5 | Analog Devices | HMC460LC5 Evaluation PCB | |
ADM1178-2ARMZ-R7 | Analog Devices | ON Pin + Latched Off I.C. | |
EVAL-ADM1178EBZ | Analog Devices | EVALUATION BOARD |
Price & Stock for TS-1178-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3.3mm 3.4mm 4.55mm SMD Tactile Switches ROHS | 8047 |
|
$0.0440 / $0.0811 | Buy Now |