There are no models available for this part yet.
Overview of TS-1817A-5026 by SOFNG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF5026BCCZN-R7 | Analog Devices | High isolation SPDT,40GHz,fast | |
ADRF5026-EVALZ-240 | Analog Devices | Eval Board | |
ADRF5026SCCZ-EP | Analog Devices | High isolation SPDT,40GHz,fast |
Price & Stock for TS-1817A-5026 by SOFNG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 6mm 5mm Round Button 250mA Standing paste SPST 6mm 100000 Times 2.6N 24V SMD Tactile Switches ROHS | 5 |
|
$0.1647 / $0.3039 | Buy Now |