Part Details for TS-320240BRNO by Newhaven Display International
Overview of TS-320240BRNO by Newhaven Display International
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS-320240BRNO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS-320240BRNO-ND
|
DigiKey | TOUCH SCREEN RESISTIVE 5.88" Min Qty: 50 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$18.1130 | Buy Now |
DISTI #
763-TS320240BRNO
|
Mouser Electronics | LCD Touch Panels 140 X 104 320X240 4WIRE FLEX RoHS: Compliant | 236 |
|
$18.4300 / $19.5700 | Buy Now |
DISTI #
70518339
|
RS | Touch Panel (For WG-A / B Mono), 140 x 104 | Newhaven Display International TS-320240BRNO RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.3900 | RFQ |
|
Onlinecomponents.com | Touch Panel (For WG-A / B Mono) - 5V - 140.0 x 104.0 mm RoHS: Compliant | 1202 Factory Stock |
|
$20.4100 / $27.0200 | Buy Now |
|
Master Electronics | Touch Panel (For WG-A / B Mono) - 5V - 140.0 x 104.0 mm RoHS: Compliant | 1202 Factory Stock |
|
$20.4100 / $27.0200 | Buy Now |
Part Details for TS-320240BRNO
TS-320240BRNO CAD Models
TS-320240BRNO Part Data Attributes
|
TS-320240BRNO
Newhaven Display International
Buy Now
|
Compare Parts:
TS-320240BRNO
Newhaven Display International
|
Samacsys Manufacturer | Newhaven Display |