Part Details for TS-4.3MM by MEC Relays
Overview of TS-4.3MM by MEC Relays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136378-001LF | Amphenol Communications Solutions | PwrBlok® , Power Connectors, 3mm Power Pin diameter, vertical plug. | |
027-6A03-PDD | Amphenol Communications Solutions | Chameleon®,Mezzanine,Socket Assy,4PR 3MM,GEN2,14DP,4SE,4PWR | |
10132199-001LF | Amphenol Communications Solutions | PwrBlok® , Power Connectors, 3mm Power Pin diameter, vertical plug. |
Price & Stock for TS-4.3MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
20000 In Stock |
|
$0 | Buy Now |