Part Details for TS-400-224B by Mean Well
Overview of TS-400-224B by Mean Well
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H28224-B | Coilcraft Inc | Telecom Transformer |
Price & Stock for TS-400-224B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS-400-224B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: TS-400-224B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
|
Onlinecomponents.com | DC to AC Inverter 24VDC 200VAC/220VAC/230VAC/240VAC 400W True Sine Wave RoHS: Compliant |
15 Partner Stock |
|
$193.9700 / $233.2900 | Buy Now |
DISTI #
TS-400-224B
|
TME | Converter: DC/AC, 400W, Uout: 230VAC, 21÷30VDC, 205x158x67mm, 87.5% Min Qty: 1 | 107 |
|
$134.0000 / $144.0000 | Buy Now |
|
Master Electronics | DC to AC Inverter 24VDC 200VAC/220VAC/230VAC/240VAC 400W True Sine Wave RoHS: Compliant |
15 Partner Stock |
|
$193.9700 / $233.2900 | Buy Now |
Part Details for TS-400-224B
TS-400-224B CAD Models
TS-400-224B Part Data Attributes
|
TS-400-224B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
TS-400-224B
Mean Well
DC-AC Inverter Power Supply Module, 1 Output, 400W, Hybrid, Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | unknown | |
Factory Lead Time | 19 Weeks, 3 Days | |
Additional Feature | IT ALSO PROTECT BATTERY LOW ALARM, LOW SHUTDOWN, OVER TEMPERTURE | |
Analog IC - Other Type | DC-AC INVERTER POWER SUPPLY MODULE | |
Approvals | CB, CE, EAC, FCC, IEC, UL | |
Efficiency (Main Output) | 87.5% | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 21 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Nom | 230 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVER LOAD; OUTPUT SHORT; REVERSE POLARITY | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 400 W | |
Trim/Adjustable Output | NO |