Part Details for TS-700-124F by Mean Well
Overview of TS-700-124F by Mean Well
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for TS-700-124F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DC to AC Inverter 24VDC-IN 100VAC/110VAC/115VAC/120VAC 700W True Sine Wave RoHS: Compliant |
1 In Stock |
|
$350.7600 / $379.7100 | Buy Now |
|
Master Electronics | DC to AC Inverter 24VDC-IN 100VAC/110VAC/115VAC/120VAC 700W True Sine Wave RoHS: Compliant |
1 In Stock |
|
$350.7600 / $379.7100 | Buy Now |
Part Details for TS-700-124F
TS-700-124F CAD Models
TS-700-124F Part Data Attributes
|
TS-700-124F
Mean Well
Buy Now
Datasheet
|
Compare Parts:
TS-700-124F
Mean Well
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |